
DR133D | |
|---|---|
DigiKey Part Number | 1053-1804-ND |
Manufacturer | |
Manufacturer Product Number | DR133D |
Description | DUCT RING FOR ODB133 BLOWER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Ring For 129mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 129mm Dia | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 94,26000 Kč | 942,60 Kč |
| 25 | 86,15880 Kč | 2 153,97 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |

