New Product
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads
AxiForce 40 Back Angle

8315100473

DigiKey Part Number
381-8315100473-ND
Manufacturer
Manufacturer Product Number
8315100473
Description
FAN 24VDC 40X40X28MM IP20
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.0dB(A)
Mfr
Power (Watts)
2.7 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
CE, CSA, UL
Width
28.00mm
Current Rating (Amps)
0.110A
Air Flow
14.1 CFM (0.395m³/min)
Voltage Range
15 ~ 30VDC
Static Pressure
1.224 in H2O (305.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Auto Restart
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8315100474ebm-papst Inc.28381-8315100474-ND662,58000 KčParametric Equivalent
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1673,01000 Kč673,01 Kč
10540,38700 Kč5 403,87 Kč
25491,83120 Kč12 295,78 Kč
96429,36260 Kč41 218,81 Kč
Manufacturers Standard Package
Unit Price without VAT:673,01000 Kč
Unit Price with VAT:814,34210 Kč