New Product
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 25.9 CFM (0.725m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 25.9 CFM (0.725m³/min) 4 Wire Leads
AxiForce 40 Back Angle

8300100868

DigiKey Part Number
381-8300100868-ND
Manufacturer
Manufacturer Product Number
8300100868
Description
FAN 24VDC 40X40X28MM IP20
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 25.9 CFM (0.725m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
60.0dB(A)
Mfr
Power (Watts)
13 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
CE, CSA, UL
Width
28.00mm
Current Rating (Amps)
0.550A
Air Flow
25.9 CFM (0.725m³/min)
Voltage Range
18 ~ 28VDC
Static Pressure
4.420 in H2O (1100.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1695,74000 Kč695,74 Kč
10558,53100 Kč5 585,31 Kč
25508,31520 Kč12 707,88 Kč
96444,74354 Kč42 695,38 Kč
Manufacturers Standard Package
Unit Price without VAT:695,74000 Kč
Unit Price with VAT:841,84540 Kč