Fan Tubeaxial 115/230VAC Square - 119mm L x 119mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115/230VAC Square - 119mm L x 119mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads
8315100075

8315100179

DigiKey Part Number
381-8315100179-ND
Manufacturer
Manufacturer Product Number
8315100179
Description
AXIACI120U 115/230VAC 120X38MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115/230VAC Square - 119mm L x 119mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115/230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.15mm
Air Flow
57.0 CFM (1.60m³/min)
Static Pressure
0.189 in H2O (47.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Locked Rotor Protection
Noise
27.0dB(A)
Power (Watts)
1.70W
RPM
1850 RPM
Termination
2 Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40 ~ 167°F (-40 ~ 75°C)
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Weight
-
Current Rating (Amps)
0.029A
Voltage Range
100 ~ 240VAC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 330,15000 Kč2 330,15 Kč
101 853,53500 Kč18 535,35 Kč
361 620,63139 Kč58 342,73 Kč
721 598,47278 Kč115 090,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 330,15000 Kč
Unit Price with VAT:2 819,48150 Kč