


8300100443 | |
|---|---|
DigiKey Part Number | 381-8300100443-ND |
Manufacturer | |
Manufacturer Product Number | 8300100443 |
Description | FAN 12VDC 40X40X28MM IP20 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 33.0 CFM (0.924m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 33.0 CFM (0.924m³/min) | |
Static Pressure | 6.223 in H2O (1550.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 19 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL | |
Weight | - | |
Current Rating (Amps) | 1.60A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,72000 Kč | 877,72 Kč |
| 10 | 703,18100 Kč | 7 031,81 Kč |
| 36 | 615,73722 Kč | 22 166,54 Kč |
| 72 | 572,42292 Kč | 41 214,45 Kč |
| 108 | 568,25833 Kč | 61 371,90 Kč |
| Unit Price without VAT: | 877,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,04120 Kč |



