


8300100674 | |
|---|---|
DigiKey Part Number | 381-8300100674-ND |
Manufacturer | |
Manufacturer Product Number | 8300100674 |
Description | 8300100674 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 33.0 CFM (0.924m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Noise 65.0dB(A) |
Series | Power (Watts) 17 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 40mm L x 40mm H | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Width 28.00mm | Approval Agency CE, CSA, EAC, UKCA, UL |
Air Flow 33.0 CFM (0.924m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,58000 Kč | 857,58 Kč |
| 96 | 621,39177 Kč | 59 653,61 Kč |
| 192 | 591,77156 Kč | 113 620,14 Kč |
| Unit Price without VAT: | 857,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,67180 Kč |




