Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 160mm H Ball 418.2 CFM (11.71m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6314/2TDHHP-015

DigiKey Part Number
381-2869-ND
Manufacturer
Manufacturer Product Number
6314/2TDHHP-015
Description
FAN AXIAL 171.5X50.8MM 24VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 160mm H Ball 418.2 CFM (11.71m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 171.5mm L x 160mm H
Width
50.80mm
Air Flow
418.2 CFM (11.71m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
69.0dB(A)
Power (Watts)
67 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
-
Weight
2.1 lbs (952.5 g)
Current Rating (Amps)
-
Voltage Range
16 ~ 36VDC
Material - Frame
Aluminum
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 313,33000 Kč5 313,33 Kč
104 205,96200 Kč42 059,62 Kč
323 835,28469 Kč122 729,11 Kč
Manufacturers Standard Package
Unit Price without VAT:5 313,33000 Kč
Unit Price with VAT:6 429,12930 Kč