
624M | |
|---|---|
DigiKey Part Number | 381-2271-ND |
Manufacturer | |
Manufacturer Product Number | 624M |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 17.7 CFM (0.496m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 624M Models |
Category | Noise 29.0dB(A) |
Mfr | Power (Watts) 1.5 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.187 lb (84.82 g) |
Width 25.40mm | Voltage Range 12 ~ 28VDC |
Air Flow 17.7 CFM (0.496m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 77500 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 614NGM | ebm-papst Inc. | 855 | 381-2374-ND | 21,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,50000 Kč | 679,50 Kč |
| 10 | 545,63300 Kč | 5 456,33 Kč |
| 45 | 466,99089 Kč | 21 014,59 Kč |
| 90 | 434,12900 Kč | 39 071,61 Kč |
| 135 | 433,60867 Kč | 58 537,17 Kč |
| Unit Price without VAT: | 679,50000 Kč |
|---|---|
| Unit Price with VAT: | 822,19500 Kč |














