


6248NM | |
|---|---|
DigiKey Part Number | 381-2490-ND |
Manufacturer | |
Manufacturer Product Number | 6248NM |
Description | FAN AXL 171.5X50.8MM 48VDC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 206.0 CFM (5.77m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 11.5 W |
Mfr | RPM |
Series | Termination 2 Terminals |
Packaging Box | Operating Temperature -4 ~ 162°F (-20 ~ 72°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 1.8 lbs (816.5 g) |
Size / Dimension Round - 171.5mm Dia | Voltage Range 28 ~ 60VDC |
Width 50.80mm | Material - Frame Metal |
Air Flow 206.0 CFM (5.77m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 80000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 50.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 122,07000 Kč | 3 122,07 Kč |
| 10 | 2 478,73900 Kč | 24 787,39 Kč |
| 32 | 2 193,77063 Kč | 70 200,66 Kč |
| 64 | 2 181,22453 Kč | 139 598,37 Kč |
| Unit Price without VAT: | 3 122,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 777,70470 Kč |

















