


6224NU | |
|---|---|
DigiKey Part Number | 381-2770-ND |
Manufacturer | |
Manufacturer Product Number | 6224NU |
Description | FAN AXIAL 171.5X50.8MM 24VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.5mm Dia Ball 241.3 CFM (6.76m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 241.3 CFM (6.76m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 55.0dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 162°F (-20 ~ 72°C) | |
Approval Agency | UL | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 227,19000 Kč | 3 227,19 Kč |
| 10 | 2 604,27100 Kč | 26 042,71 Kč |
| 25 | 2 473,03760 Kč | 61 825,94 Kč |
| Unit Price without VAT: | 3 227,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 904,89990 Kč |











