Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 20.6 CFM (0.577m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 20.6 CFM (0.577m³/min) 2 Wire Leads
600N Series 2 Wire Leads

618NM

DigiKey Part Number
381-2690-ND
Manufacturer
Manufacturer Product Number
618NM
Description
FAN AXIAL 60X25.4MM 48VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 20.6 CFM (0.577m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
20.6 CFM (0.577m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
28.0dB(A)
Power (Watts)
1.9 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.146 lb (66.22 g)
Current Rating (Amps)
-
Voltage Range
36 ~ 56VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 275,84000 Kč1 275,84 Kč
101 019,32700 Kč10 193,27 Kč
45871,25378 Kč39 206,42 Kč
90844,38089 Kč75 994,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 275,84000 Kč
Unit Price with VAT:1 543,76640 Kč