Similar
Similar



2M801-007-16M9-19PA | |
|---|---|
DigiKey Part Number | 1178-2M801-007-16M9-19PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-007-16M9-19PA |
Description | PLUG WITH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 19 | Shielding |
Shell Size - Insert 9-19 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.500" (12.70mm) |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD801-007-16M9-19PA | Cinch Connectivity Solutions | 0 | 116-MD801-007-16M9-19PA-ND | 2 909,69000 Kč | Similar |
| MKJ1A6F9-19PA | ITT Cannon, LLC | 11 | 1003-1554-ND | 2 583,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 669,67000 Kč | 5 669,67 Kč |
| 10 | 4 819,92300 Kč | 48 199,23 Kč |
| 25 | 4 518,58480 Kč | 112 964,62 Kč |
| Unit Price without VAT: | 5 669,67000 Kč |
|---|---|
| Unit Price with VAT: | 6 860,30070 Kč |




