Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 25.3 CFM (0.708m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

612NGH

DigiKey Part Number
381-3290-ND
Manufacturer
Manufacturer Product Number
612NGH
Description
FAN AXIAL 60X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 25.3 CFM (0.708m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
25.3 CFM (0.708m³/min)
Static Pressure
0.363 in H2O (90.5 Pa)
Bearing Type
Sintec
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
35.0dB(A)
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, CSA, EAC, UL, VDE
Current Rating (Amps)
0.200A
Voltage Range
8 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1739,76000 Kč739,76 Kč
10593,52900 Kč5 935,29 Kč
45507,87156 Kč22 854,22 Kč
90474,29344 Kč42 686,41 Kč
Manufacturers Standard Package
Unit Price without VAT:739,76000 Kč
Unit Price with VAT:895,10960 Kč