


5656S | |
|---|---|
DigiKey Part Number | 381-1096-ND |
Manufacturer | |
Manufacturer Product Number | 5656S |
Description | FAN AXIAL 135X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 135mm L x 135mm H Ball 138.0 CFM (3.86m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 30.00W |
Manufacturer ebm-papst Inc. | RPM 2700 RPM |
Series | Termination 2 Terminals |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Operating Temperature -31 ~ 158°F (-35 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 135mm L x 135mm H | Weight 1.8 lbs (816.5 g) |
Width 38.00mm | Material - Frame Metal |
Air Flow 138.0 CFM (3.86m³/min) | Material - Blade Metal |
Bearing Type Ball | Lifetime @ Temp. 45000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Noise 46.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 858,88000 Kč | 2 858,88 Kč |
| 10 | 2 271,24900 Kč | 22 712,49 Kč |
| 48 | 1 985,88583 Kč | 95 322,52 Kč |
| Unit Price without VAT: | 2 858,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 459,24480 Kč |









