4606X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X

DigiKey Part Number
381-2477-ND
Manufacturer
Manufacturer Product Number
4606X
Description
FAN AXIAL 119X38MM 115VAC TERM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
51.0dB(A)
Power (Watts)
18.00W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CSA, UL, VDE
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 314,99000 Kč1 314,99 Kč
101 068,37200 Kč10 683,72 Kč
25977,46080 Kč24 436,52 Kč
50929,09640 Kč46 454,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 314,99000 Kč
Unit Price with VAT:1 591,13790 Kč