Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 67.6 CFM (1.89m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4580Z

DigiKey Part Number
381-1027-ND
Manufacturer
Manufacturer Product Number
4580Z
Description
FAN AXIAL 119X38MM 230VAC TERM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 67.6 CFM (1.89m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
67.6 CFM (1.89m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
30.0dB(A)
Power (Watts)
13.00W
RPM
1900 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 262,61000 Kč1 262,61 Kč
101 026,19300 Kč10 261,93 Kč
36905,80694 Kč32 609,05 Kč
72890,31514 Kč64 102,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 262,61000 Kč
Unit Price with VAT:1 527,75810 Kč