
4416M | |
|---|---|
DigiKey Part Number | 381-2864-ND |
Manufacturer | |
Manufacturer Product Number | 4416M |
Description | FAN AXIAL 119X38MM 36VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 36VDC Square - 119mm L x 119mm H Ball 108.4 CFM (3.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 43.0dB(A) |
Mfr | Power (Watts) 2.9 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 119mm L x 119mm H | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Width 38.00mm | Weight 0.604 lb (273.97 g) |
Air Flow 108.4 CFM (3.03m³/min) | Current Rating (Amps) 0.097A |
Static Pressure 0.414 in H2O (102.9 Pa) | Voltage Range 30 ~ 45VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection | Lifetime @ Temp. 65000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 747,45000 Kč | 1 747,45 Kč |
| 10 | 1 392,88100 Kč | 13 928,81 Kč |
| 36 | 1 218,26306 Kč | 43 857,47 Kč |
| 72 | 1 178,25028 Kč | 84 834,02 Kč |
| Unit Price without VAT: | 1 747,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 114,41450 Kč |













