Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 3 Wire Leads
4400F Series 3 Wire Leads

4412F/2M

DigiKey Part Number
381-2670-ND
Manufacturer
Manufacturer Product Number
4412F/2M
Description
FAN AXIAL 119X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.40mm
Air Flow
100.1 CFM (2.80m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
43.0dB(A)
Power (Watts)
5.3 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.386 lb (175.09 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 12.6VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 118,35000 Kč1 118,35 Kč
10937,47700 Kč9 374,77 Kč
Unit Price without VAT:1 118,35000 Kč
Unit Price with VAT:1 353,20350 Kč