
4314NL | |
|---|---|
DigiKey Part Number | 381-2857-ND |
Manufacturer | |
Manufacturer Product Number | 4314NL |
Description | FAN AXIAL 119X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 58.8 CFM (1.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 58.8 CFM (1.64m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 25.0dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 95000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,07000 Kč | 1 024,07 Kč |
| 10 | 819,51000 Kč | 8 195,10 Kč |
| 42 | 705,86286 Kč | 29 646,24 Kč |
| 84 | 669,04881 Kč | 56 200,10 Kč |
| Unit Price without VAT: | 1 024,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 239,12470 Kč |














