Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 116.5 CFM (3.26m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4314NHH

DigiKey Part Number
381-2856-ND
Manufacturer
Manufacturer Product Number
4314NHH
Description
FAN AXIAL 119X32MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 116.5 CFM (3.26m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
116.5 CFM (3.26m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
49.0dB(A)
Power (Watts)
6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.507 lb (229.97 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
57500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 192,69000 Kč1 192,69 Kč
10953,24600 Kč9 532,46 Kč
42820,81690 Kč34 474,31 Kč
84786,11262 Kč66 033,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 192,69000 Kč
Unit Price with VAT:1 443,15490 Kč