Similar



4314L | |
|---|---|
DigiKey Part Number | 381-1022-ND |
Manufacturer | |
Manufacturer Product Number | 4314L |
Description | FAN AXIAL 119X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 56.0 CFM (1.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4314L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 56.0 CFM (1.57m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 30.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.485 lb (219.99 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,01000 Kč | 1 330,01 Kč |
| 10 | 1 062,26800 Kč | 10 622,68 Kč |
| 42 | 914,51286 Kč | 38 409,54 Kč |
| 84 | 882,38845 Kč | 74 120,63 Kč |
| Unit Price without VAT: | 1 330,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,31210 Kč |


















