
4314HR | |
|---|---|
DigiKey Part Number | 381-3156-ND |
Manufacturer | |
Manufacturer Product Number | 4314HR |
Description | FAN 24DCV |
Customer Reference | |
Detailed Description | Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | - | |
Size / Dimension | - | |
Width | - | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | - | |
Features | - | |
Noise | - | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 854,75000 Kč | 1 854,75 Kč |
| 10 | 1 477,69200 Kč | 14 776,92 Kč |
| Unit Price without VAT: | 1 854,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 244,24750 Kč |






