Similar

4184NGX | |
|---|---|
DigiKey Part Number | 381-1083-ND |
Manufacturer | |
Manufacturer Product Number | 4184NGX |
Description | FAN AXIAL 119X38MM 24VDC TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Sintec 94.0 CFM (2.63m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4184NGX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 94.0 CFM (2.63m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 44.0dB(A) | |
Power (Watts) | 3.5 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 167°F (-10 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 85000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 301,88000 Kč | 1 301,88 Kč |
| 10 | 1 100,35800 Kč | 11 003,58 Kč |
| Unit Price without VAT: | 1 301,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 575,27480 Kč |






















