


19028869A | |
|---|---|
DigiKey Part Number | CR073-ND |
Manufacturer | |
Manufacturer Product Number | 19028869A |
Description | FAN AXIAL 119.1X39.1MM MD24B2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119.13mm L x 119.13mm H Ball 110.0 CFM (3.08m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19028869A Models |
Category | Noise 50.0dB(A) |
Mfr | Power (Watts) 6 W |
Series | RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, TUV, UL |
Size / Dimension Square - 119.13mm L x 119.13mm H | Weight 1.4 lbs (635.0 g) |
Width 39.12mm | Current Rating (Amps) 0.250A |
Air Flow 110.0 CFM (3.08m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 0.278 in H2O (69.2 Pa) | Material - Frame Zinc |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 83000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD1238-24HTB | Orion Fans | 978 | 1053-1159-ND | 547,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,98000 Kč | 1 101,98 Kč |
| 20 | 923,03000 Kč | 18 460,60 Kč |
| Unit Price without VAT: | 1 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,39580 Kč |

















