


4114NHU-295 | |
|---|---|
DigiKey Part Number | 381-2803-ND |
Manufacturer | |
Manufacturer Product Number | 4114NHU-295 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 140.0 CFM (3.92m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 11 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 131°F (-20 ~ 55°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.882 lb (400.07 g) |
Width 38.00mm | Voltage Range 16 ~ 30VDC |
Air Flow 140.0 CFM (3.92m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Base Product Number |
Noise 57.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 371,06000 Kč | 2 371,06 Kč |
| 10 | 2 071,53500 Kč | 20 715,35 Kč |
| Unit Price without VAT: | 2 371,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 868,98260 Kč |



















