
4114N/2X | |
|---|---|
DigiKey Part Number | 4114N/2X-ND |
Manufacturer | |
Manufacturer Product Number | 4114N/2X |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 70.0dB(A) | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 529,70000 Kč | 1 529,70 Kč |
| 10 | 1 241,00300 Kč | 12 410,03 Kč |
| 25 | 1 135,07480 Kč | 28 376,87 Kč |
| 50 | 1 124,07000 Kč | 56 203,50 Kč |
| Unit Price without VAT: | 1 529,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 850,93700 Kč |











