
M22-CLED-W | |
|---|---|
DigiKey Part Number | 5730-M22-CLED-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-CLED-W |
Description | WHT LGHT UNIT 12-30VAC/DC CAGE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 13 ~ 30V |
Datasheet | Datasheet |
EDA/CAD Models | M22-CLED-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 13 ~ 30V | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,75000 $ | 39,75 $ |
| 10 | 33,78500 $ | 337,85 $ |
| 25 | 31,67040 $ | 791,76 $ |
| 50 | 30,15980 $ | 1 507,99 $ |
| 100 | 28,72140 $ | 2 872,14 $ |
| 250 | 26,92560 $ | 6 731,40 $ |
| Unit Price without VAT: | 39,75000 $ |
|---|---|
| Unit Price with VAT: | 48,09750 $ |











