
4114N/2H8P00377 | |
|---|---|
DigiKey Part Number | 381-4114N/2H8P00377-ND |
Manufacturer | |
Manufacturer Product Number | 4114N/2H8P00377 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 335.7 CFM (9.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 335.7 CFM (9.40m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 78.0dB(A) | |
Power (Watts) | 120 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 239,29000 Kč | 4 239,29 Kč |
| 10 | 3 359,93200 Kč | 33 599,32 Kč |
| 36 | 3 017,15000 Kč | 108 617,40 Kč |
| Unit Price without VAT: | 4 239,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 129,54090 Kč |











