
4114N/2H6P | |
|---|---|
DigiKey Part Number | 381-3212-ND |
Manufacturer | |
Manufacturer Product Number | 4114N/2H6P |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 259.0 CFM (7.25m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features PWM Control, Speed Sensor (Tach) |
Packaging Bulk | Noise 59.0dB(A) |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Voltage Range 16 ~ 30VDC |
Size / Dimension Square - 119mm L x 119mm H | Material - Frame Aluminum |
Width 38.00mm | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Air Flow 259.0 CFM (7.25m³/min) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 923,97000 Kč | 2 923,97 Kč |
| 10 | 2 322,65200 Kč | 23 226,52 Kč |
| 36 | 2 033,91889 Kč | 73 221,08 Kč |
| Unit Price without VAT: | 2 923,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 538,00370 Kč |



















