
4114N/2H4 | |
|---|---|
DigiKey Part Number | 381-3209-ND |
Manufacturer | |
Manufacturer Product Number | 4114N/2H4 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 209.0 CFM (5.85m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 209.0 CFM (5.85m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 73.0dB(A) | |
Power (Watts) | 30 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 176,86000 Kč | 2 176,86 Kč |
| 10 | 1 732,39800 Kč | 17 323,98 Kč |
| 36 | 1 514,81917 Kč | 54 533,49 Kč |
| 72 | 1 487,18333 Kč | 107 077,20 Kč |
| Unit Price without VAT: | 2 176,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 634,00060 Kč |




















