


3856 | |
|---|---|
DigiKey Part Number | 381-2927-ND |
Manufacturer | |
Manufacturer Product Number | 3856 |
Description | FAN AXIAL 92X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 31.8 CFM (0.890m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3856 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 31.8 CFM (0.890m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 26.0dB(A) | |
Power (Watts) | 9.00W | |
RPM | 1950 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 194°F (-40 ~ 90°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.926 lb (420.03 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,02000 Kč | 1 456,02 Kč |
| 10 | 1 181,91500 Kč | 11 819,15 Kč |
| 25 | 1 081,15200 Kč | 27 028,80 Kč |
| 50 | 1 034,99280 Kč | 51 749,64 Kč |
| Unit Price without VAT: | 1 456,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 761,78420 Kč |














