Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Sintec 44.1 CFM (1.23m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Sintec 44.1 CFM (1.23m³/min) 2 Wire Leads
3000 Series View B

3650

DigiKey Part Number
381-2925-ND
Manufacturer
Manufacturer Product Number
3650
Description
FAN AXIAL 92X38MM 230VAC WIRE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Sintec 44.1 CFM (1.23m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3650 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
44.1 CFM (1.23m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
36.0dB(A)
Power (Watts)
12.00W
RPM
2650 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 131°F (-10 ~ 55°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.926 lb (420.03 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
52500 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 283,19000 Kč1 283,19 Kč
101 042,69800 Kč10 426,98 Kč
36920,35389 Kč33 132,74 Kč
72905,53875 Kč65 198,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 283,19000 Kč
Unit Price with VAT:1 552,65990 Kč