Similar
Similar



3414NH | |
|---|---|
DigiKey Part Number | 381-2455-ND |
Manufacturer | |
Manufacturer Product Number | 3414NH |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 55.3 CFM (1.55m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3414NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 55.3 CFM (1.55m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 36.0dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.22 lb (99.79 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,13000 Kč | 899,13 Kč |
| 10 | 720,23100 Kč | 7 202,31 Kč |
| 27 | 649,93481 Kč | 17 548,24 Kč |
| 54 | 604,30296 Kč | 32 632,36 Kč |
| 108 | 582,95694 Kč | 62 959,35 Kč |
| Unit Price without VAT: | 899,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,94730 Kč |
















