


3414NGH | |
|---|---|
DigiKey Part Number | 381-2916-ND |
Manufacturer | |
Manufacturer Product Number | 3414NGH |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Sintec 55.3 CFM (1.55m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3414NGH Models |
Category | Power (Watts) 3 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CSA, UL, VDE |
Voltage - Rated | Weight 0.22 lb (99.79 g) |
Size / Dimension Square - 92mm L x 92mm H | Voltage Range 18 ~ 26VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 55.3 CFM (1.55m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 36.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,57000 Kč | 731,57 Kč |
| 10 | 587,06200 Kč | 5 870,62 Kč |
| 27 | 529,95852 Kč | 14 308,88 Kč |
| 54 | 492,80370 Kč | 26 611,40 Kč |
| 108 | 468,78037 Kč | 50 628,28 Kč |
| Unit Price without VAT: | 731,57000 Kč |
|---|---|
| Unit Price with VAT: | 885,19970 Kč |













