


3412NME | |
---|---|
DigiKey Part Number | 381-2656-ND |
Manufacturer | |
Manufacturer Product Number | 3412NME |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3412NME Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 42.4 CFM (1.19m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.22 lb (99.79 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 75000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 644,06000 Kč | 644,06 Kč |
10 | 526,10300 Kč | 5 261,03 Kč |
25 | 481,93960 Kč | 12 048,49 Kč |
50 | 452,26920 Kč | 22 613,46 Kč |
Unit Price without VAT: | 644,06000 Kč |
---|---|
Unit Price with VAT: | 779,31260 Kč |