3400N(V)_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3400N(V)_Series
3400N-2WireLeads

3412NGHH

DigiKey Part Number
381-2341-ND
Manufacturer
Manufacturer Product Number
3412NGHH
Description
FAN AXIAL 92X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sintec 60.0 CFM (1.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3412NGHH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
39.0dB(A)
Power (Watts)
3.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, UL, VDE
Weight
0.22 lb (99.79 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1648,97000 Kč648,97 Kč
10530,22800 Kč5 302,28 Kč
25485,70760 Kč12 142,69 Kč
50455,73260 Kč22 786,63 Kč
Manufacturers Standard Package
Unit Price without VAT:648,97000 Kč
Unit Price with VAT:785,25370 Kč