
3412N/2HH | |
|---|---|
DigiKey Part Number | 381-3412N/2HH-ND |
Manufacturer | |
Manufacturer Product Number | 3412N/2HH |
Description | DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Signal Sensor For 119mm Sq |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Signal Sensor | |
Fits Fan Size | 119mm Sq | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,82000 Kč | 959,82 Kč |
| 10 | 768,46400 Kč | 7 684,64 Kč |
| 27 | 693,39296 Kč | 18 721,61 Kč |
| 54 | 644,68907 Kč | 34 813,21 Kč |
| 108 | 624,69046 Kč | 67 466,57 Kč |
| Unit Price without VAT: | 959,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,38220 Kč |











