Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 46.9 CFM (1.31m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314NNU

DigiKey Part Number
381-2755-ND
Manufacturer
Manufacturer Product Number
3314NNU
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 46.9 CFM (1.31m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
46.9 CFM (1.31m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
35.0dB(A)
Power (Watts)
1.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
UL
Weight
0.419 lb (190.06 g)
Current Rating (Amps)
-
Voltage Range
18 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
65000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 534,32000 Kč1 534,32 Kč
101 224,12000 Kč12 241,20 Kč
421 053,60976 Kč44 251,61 Kč
841 026,53976 Kč86 229,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 534,32000 Kč
Unit Price with VAT:1 856,52720 Kč