Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 47.0 CFM (1.32m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3312NN

DigiKey Part Number
381-2721-ND
Manufacturer
Manufacturer Product Number
3312NN
Description
FAN AXIAL 92X32MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 47.0 CFM (1.32m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3312NN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.8 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Part Status
Active
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.419 lb (190.06 g)
Size / Dimension
Square - 92mm L x 92mm H
Voltage Range
6 ~ 15VDC
Width
32.00mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
47.0 CFM (1.32m³/min)
Material - Blade
Polyamide (PA), Nylon
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 40°C
Fan Type
Base Product Number
Noise
35.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 154,56000 Kč1 154,56 Kč
10969,82200 Kč9 698,22 Kč
Unit Price without VAT:1 154,56000 Kč
Unit Price with VAT:1 397,01760 Kč