Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 62.9 CFM (1.76m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3312NHH

DigiKey Part Number
381-2723-ND
Manufacturer
Manufacturer Product Number
3312NHH
Description
FAN AXIAL 92X32MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 62.9 CFM (1.76m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3312NHH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
62.9 CFM (1.76m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
42.0dB(A)
Power (Watts)
3.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
UL
Weight
0.419 lb (190.06 g)
Current Rating (Amps)
-
Voltage Range
6 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
57500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 238,67000 Kč1 238,67 Kč
101 044,02100 Kč10 440,21 Kč
Unit Price without VAT:1 238,67000 Kč
Unit Price with VAT:1 498,79070 Kč