3300 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3312NH3

DigiKey Part Number
381-2724-ND
Manufacturer
Manufacturer Product Number
3312NH3
Description
FAN AXIAL 92X32MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3312NH3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
78.0 CFM (2.18m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
50.0dB(A)
Power (Watts)
6.7 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
UL
Weight
0.419 lb (190.06 g)
Current Rating (Amps)
-
Voltage Range
6 ~ 14VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 153,12000 Kč1 153,12 Kč
10937,63000 Kč9 376,30 Kč
36834,63250 Kč30 046,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 153,12000 Kč
Unit Price with VAT:1 395,27520 Kč