Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 138.0 CFM (3.86m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3258J/2HHPU

DigiKey Part Number
381-2750-ND
Manufacturer
Manufacturer Product Number
3258J/2HHPU
Description
FAN AXIAL 92X38MM 48VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 138.0 CFM (3.86m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
138.0 CFM (3.86m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
59.0dB(A)
Power (Watts)
24 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
UL
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
-
Voltage Range
36 ~ 56VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
90000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 991,87000 Kč1 991,87 Kč
101 586,18900 Kč15 861,89 Kč
361 387,11028 Kč49 935,97 Kč
721 353,58361 Kč97 458,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 991,87000 Kč
Unit Price with VAT:2 410,16270 Kč