
3258J/2H3PU | |
|---|---|
DigiKey Part Number | 381-2746-ND |
Manufacturer | |
Manufacturer Product Number | 3258J/2H3PU |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 158.0 CFM (4.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 158.0 CFM (4.42m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 33.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | UL | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | 0.700A | |
Voltage Range | 36 ~ 56VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | 85000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 824,10000 Kč | 1 824,10 Kč |
| 10 | 1 570,14600 Kč | 15 701,46 Kč |
| Unit Price without VAT: | 1 824,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 207,16100 Kč |








