
3258J/2H3P | |
|---|---|
DigiKey Part Number | 381-2745-ND |
Manufacturer | |
Manufacturer Product Number | 3258J/2H3P |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 158.0 CFM (4.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 33.6 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CSA, UL, VDE |
Voltage - Rated | Weight 0.529 lb (239.95 g) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.700A |
Width 38.00mm | Voltage Range 36 ~ 56VDC |
Air Flow 158.0 CFM (4.42m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type | Lifetime @ Temp. 85000 Hrs @ 40°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 64.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 783,78000 Kč | 1 783,78 Kč |
| 10 | 1 421,62800 Kč | 14 216,28 Kč |
| 36 | 1 243,38500 Kč | 44 761,86 Kč |
| 72 | 1 204,23528 Kč | 86 704,94 Kč |
| Unit Price without VAT: | 1 783,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 158,37380 Kč |








