Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 158.0 CFM (4.42m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3254J/2H3P

DigiKey Part Number
381-2747-ND
Manufacturer
Manufacturer Product Number
3254J/2H3P
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 158.0 CFM (4.42m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
35 W
Mfr
RPM
Series
Termination
4 Wire Leads
Packaging
Bulk
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Part Status
Active
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.529 lb (239.95 g)
Size / Dimension
Square - 92mm L x 92mm H
Current Rating (Amps)
1.45A
Width
38.00mm
Voltage Range
14 ~ 26.4VDC
Air Flow
158.0 CFM (4.42m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon
Fan Type
Lifetime @ Temp.
85000 Hrs @ 40°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
64.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 491,70000 Kč1 491,70 Kč
101 269,95900 Kč12 699,59 Kč
Unit Price without VAT:1 491,70000 Kč
Unit Price with VAT:1 804,95700 Kč