Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 164.9 CFM (4.62m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3218JH4

DigiKey Part Number
381-3198-ND
Manufacturer
Manufacturer Product Number
3218JH4
Description
FAN AXIAL 92X38MM 48VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 164.9 CFM (4.62m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
73.0dB(A)
Mfr
Power (Watts)
50 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Voltage Range
20 ~ 58VDC
Width
38.00mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
164.9 CFM (4.62m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
60000 Hrs @ 40°C
Fan Type
Base Product Number
Features
Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 191,98000 Kč2 191,98 Kč
101 744,40900 Kč17 444,09 Kč
361 525,31806 Kč54 911,45 Kč
721 498,20736 Kč107 870,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 191,98000 Kč
Unit Price with VAT:2 652,29580 Kč