
2218F/2TDHHO | |
|---|---|
DigiKey Part Number | 381-2904-ND |
Manufacturer | |
Manufacturer Product Number | 2218F/2TDHHO |
Description | FAN AXIAL 220X50.8MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 220mm Dia Ball 553.0 CFM (15.48m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 220mm Dia | |
Width | 50.80mm | |
Air Flow | 553.0 CFM (15.48m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 48 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | UL | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 123,78000 Kč | 5 123,78 Kč |
| 10 | 4 123,37900 Kč | 41 233,79 Kč |
| 25 | 4 028,97000 Kč | 100 724,25 Kč |
| Unit Price without VAT: | 5 123,78000 Kč |
|---|---|
| Unit Price with VAT: | 6 199,77380 Kč |


