
AHCL520R | |
|---|---|
DigiKey Part Number | 6215-AHCL520R-ND |
Manufacturer | |
Manufacturer Product Number | AHCL520R |
Description | CCL RECP 20A 125V 2P3W Y&BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L5-20R Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,54000 Kč | 478,54 Kč |
| 10 | 406,62600 Kč | 4 066,26 Kč |
| 100 | 345,65650 Kč | 34 565,65 Kč |
| Unit Price without VAT: | 478,54000 Kč |
|---|---|
| Unit Price with VAT: | 579,03340 Kč |



