New at DigiKey
Power Connector Receptacle, Female Sockets NEMA L5-20C Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHCL520C

DigiKey Part Number
6215-AHCL520C-ND
Manufacturer
Manufacturer Product Number
AHCL520C
Description
CCL CONN 20A 125V 2P3W-Y&BK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L5-20C Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L5-20C
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Approval Agency
cULus, NOM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1556,24000 Kč556,24 Kč
10472,77000 Kč4 727,70 Kč
100401,89330 Kč40 189,33 Kč
Manufacturers Standard Package
Unit Price without VAT:556,24000 Kč
Unit Price with VAT:673,05040 Kč