
U444-06N-HDV4K6 | |
|---|---|
DigiKey Part Number | 95-U444-06N-HDV4K6-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-HDV4K6 |
Description | USB MULTIPORT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Multiport Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Multiport Adapter | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | DVI Female, HDMI Female, VGA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,43000 Kč | 787,43 Kč |
| 10 | 669,31100 Kč | 6 693,11 Kč |
| 25 | 627,41200 Kč | 15 685,30 Kč |
| 50 | 597,48120 Kč | 29 874,06 Kč |
| 100 | 568,98910 Kč | 56 898,91 Kč |
| 250 | 553,03524 Kč | 138 258,81 Kč |
| Unit Price without VAT: | 787,43000 Kč |
|---|---|
| Unit Price with VAT: | 952,79030 Kč |



